Parametric results for: CLT-140-03-S-D under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: clt14003sd
Select parts from the table below to compare.
Compare
Compare
CLT-140-03-S-D
Samtec Inc
Check for Price Yes Yes Active 80 2 2 mm 2 10 mΩ 4.1 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (30) STRAIGHT BOARD CONNECTOR LOW PROFILE NO .5004 N .1668 N NO NO e3 NO UL -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.0226 mm 30u inch SOLDER 0.157 inch 0.084 inch 3.15 inch 0.116 inch SAMTEC INC compliant SAMTEC