Filter Your Search
1 - 1 of 1 results
|
CLT-138-02-LM-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 76 | 2 | 2 mm | 2 | 4.1 A | FEMALE | 1 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4 mm | 10u inch | SURFACE MOUNT | 0.158 inch | 0.024 inch | 2.991 inch | SAMTEC INC | compliant | SAMTEC |