Parametric results for: CLT-131-01-F-D under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: clt13101fd
Select parts from the table below to compare.
Compare
Compare
CLT-131-01-F-D
Samtec Inc
$5.8680 Yes Yes Active 62 2 2 mm 2 10 mΩ 4.1 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P., TIGER CLAW CONTACT, LOW PROFILE NO .5004 N .1668 N NO NO e3 NO UL -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.064 mm FLASH inch SOLDER 0.157 inch 2.441 inch 0.085 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC