Filter Your Search
1 - 10 of 23 results
|
CLT-110-02-H-D-P-TR
Samtec Inc
|
$4.0473 | Yes | Active | 20 | 2 | 2 mm | 2 | 4.1 A | FEMALE | 1 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | GOLD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.024 inch | 0.787 inch | SAMTEC INC | compliant | SAMTEC | |||||||
|
CLT-110-02-H-D-BE-K-TR
Samtec Inc
|
$4.3227 | Yes | Active | 20 | 2 | 2 mm | 2 | 4.1 A | FEMALE | 1 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | GOLD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.024 inch | 0.787 inch | SAMTEC INC | compliant | SAMTEC | |||||||
|
CLT-110-02-H-D-BE-A-K-TR
Samtec Inc
|
$4.5969 | Yes | Active | 20 | 2 | 2 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | SAMTEC | |||||||||||||||||||||||||||
|
CLT-110-02-H-D-P
Samtec Inc
|
$4.8274 | Yes | Yes | Active | 20 | 2 | 2 mm | 2 | 4.1 A | FEMALE | 1 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.024 inch | 0.787 inch | SAMTEC INC | compliant | SAMTEC | |||||
|
CLT-110-02-H-D-A
Samtec Inc
|
$4.8813 | Yes | Active | 20 | 2 | 2 mm | 2 | 4.1 A | FEMALE | 1 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | GOLD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.024 inch | 0.787 inch | SAMTEC INC | not_compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||
|
CLT-110-02-H-D-BE
Samtec Inc
|
$4.9967 | Yes | Active | 20 | 2 | 2 mm | 2 | 4.1 A | FEMALE | 1 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | e4 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | GOLD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.024 inch | 0.787 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||
|
CLT-110-02-H-D-BE-P
Samtec Inc
|
$5.2766 | Yes | Yes | Active | 20 | 2 | 2 mm | 2 | 4.1 A | FEMALE | 1 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.024 inch | 0.787 inch | SAMTEC INC | compliant | ||||||
|
CLT-110-02-H-D-BE-A
Samtec Inc
|
$5.3463 | Yes | Active | 20 | 2 | 2 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | SAMTEC | |||||||||||||||||||||||||||
|
CLT-110-02-H-D
Samtec Inc
|
$5.6654 | Yes | Yes | Active | 20 | 2 | 2 mm | 2 | 4.1 A | FEMALE | 1 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.024 inch | 0.787 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||
|
CLT-110-02-H-D-BE-P-TR
Samtec Inc
|
$6.1043 | Yes | Active | 20 | 2 | 2 mm | 2 | 4.1 A | FEMALE | 1 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | GOLD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.024 inch | 0.787 inch | SAMTEC INC | compliant | SAMTEC |