Filter Your Search
1 - 3 of 3 results
|
CLT-107-02-G-D-A-P-TR
Samtec Inc
|
$2.4176 | Yes | Yes | Active | 14 | 2 | 2 mm | 2 | 4.1 A | FEMALE | 1 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4 mm | 10u inch | SURFACE MOUNT | 0.158 inch | 0.024 inch | 0.551 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC | ||
|
CLT-107-02-G-D-A-P
Samtec Inc
|
$3.3843 | Yes | Yes | Active | 14 | 2 | 2 mm | 2 | 4.1 A | FEMALE | 1 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4 mm | 10u inch | SURFACE MOUNT | 0.158 inch | 0.024 inch | 0.551 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC | ||
|
CLT-107-02-G-D-A-P-FR
Samtec Inc
|
Check for Price | Yes | Active | 14 | 2 | 2 mm | 2 | 4.1 A | FEMALE | 1 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | e4 | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | GOLD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4 mm | 10u inch | SURFACE MOUNT | 0.158 inch | 0.024 inch | 0.551 inch | SAMTEC INC | not_compliant |