Filter Your Search
1 - 1 of 1 results
|
CLT-104-03-G-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 8 | 2 | 2 mm | 2 | 10 mΩ | 4.1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER CLAW CONTACT, LOW PROFILE | NO | .5004 N | .1668 N | NO | NO | e4 | NO | UL | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.064 mm | 10u inch | SOLDER | 0.157 inch | 0.315 inch | 0.116 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC |