Filter Your Search
1 - 1 of 1 results
|
CLP0212DCSX5Z01C
ABB Semiconductors
|
Check for Price | Yes | Transferred | 48 V | 12 V | 75 V | 36 V | 11.4 V | 12.6 V | 16.7 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 1.5 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT | 0.06363 Vrms | HYBRID | 200 W | R-XXFM-X | UL, CUL, TUV, CE, CB | 85 °C | -40 °C | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | ABB LTD | PACKAGE | compliant | EAR99 | 2020-03-19 |