Filter Your Search
1 - 4 of 4 results
|
CLP-144-02-SM-D-A-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 88 | 2 | 1.27 mm | 2 | 15 mΩ | 3.4 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 280VAC V | NO | 5 GΩ | SHRD CENTER | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.23 mm | 30u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 2.217 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||
|
CLP-144-02-SM-D-A-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 88 | 2 | 1.27 mm | 2 | 15 mΩ | 3.4 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 280VAC V | NO | 5 GΩ | SHRD CENTER | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.23 mm | 30u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 2.217 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||
|
CLP-144-02-SM-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 88 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.23 mm | 30u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 2.217 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||
|
CLP-144-02-SM-D-A
Samtec Inc
|
Check for Price | Yes | Yes | Active | 88 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | LOCATING POSTS | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.23 mm | 30u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 2.217 inch | SAMTEC INC | compliant | SAMTEC |