Filter Your Search
1 - 10 of 27 results
|
CLP-140-02-G-D-BE-PA
Samtec Inc
|
$3.0171 | Yes | Yes | Active | 80 | 2 | 1.27 mm | 2 | 10 mΩ | 1.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW | NO | 1.112 N | .556 N | NO | NO | e4 | NO | UL | -65 °C | 125 °C | POSITIONING PIN | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.7338 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 2.017 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
CLP-140-02-G-D-TR
Samtec Inc
|
$5.4488 | Yes | Active | 80 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.23 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 2.017 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||
|
CLP-140-02-G-D-BE-PA-TR
Samtec Inc
|
$6.4486 | Yes | Yes | Active | 80 | 2 | 1.27 mm | 2 | 4.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW | NO | 1.112 N | NO | NO | e4 | NO | UL | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 2.017 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
CLP-140-02-G-D-BE-P-TR
Samtec Inc
|
$6.4486 | Yes | Yes | Active | 80 | 2 | 1.27 mm | 2 | 4.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW | NO | 1.112 N | NO | NO | e4 | NO | UL | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 2.017 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
|
CLP-140-02-G-D-K
Samtec Inc
|
$7.4921 | Yes | Active | 80 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.23 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 2.017 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
CLP-140-02-G-D-PA
Samtec Inc
|
$7.5727 | Yes | Active | 80 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.23 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 2.017 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
CLP-140-02-G-D-A-K
Samtec Inc
|
$7.7461 | Yes | Yes | Active | 80 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | PEG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2258 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 2.017 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||
|
CLP-140-02-G-D-A-P
Samtec Inc
|
$7.8309 | Yes | Yes | Active | 80 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | PEG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2258 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 2.017 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
CLP-140-02-G-D-K-TR
Samtec Inc
|
$7.9978 | Yes | Active | 80 | 2 | 1.27 mm | 2 | 10 mΩ | 1.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | E.L.P., LOW PROFILE, TIGER CLAW | NO | 1.112 N | .556 N | NO | NO | e4 | NO | UL | -65 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.7338 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 2.017 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
CLP-140-02-G-D-BE-P
Samtec Inc
|
$8.3097 | Yes | Yes | Active | 80 | 2 | 1.27 mm | 2 | 10 mΩ | 1.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW | NO | 1.112 N | .556 N | NO | NO | e4 | NO | UL | -65 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.7338 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 2.017 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC |