Filter Your Search
1 - 10 of 23 results
|
CLP-134-02-L-D-PA-TR
Samtec Inc
|
$6.5002 | Yes | Active | 68 | 2 | 1.27 mm | 2 | 10 mΩ | 1.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | E.L.P., LOW PROFILE, TIGER CLAW | NO | 1.112 N | .556 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | POSITIONING PIN | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.7338 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 1.717 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||
|
CLP-134-02-L-D-P-TR
Samtec Inc
|
$6.5002 | Yes | Active | 68 | 2 | 1.27 mm | 2 | 4.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | E.L.P., LOW PROFILE, TIGER CLAW | NO | 1.112 N | NO | NO | e3 | NO | UL | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 1.717 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||
|
CLP-134-02-L-D-A-K-TR
Samtec Inc
|
$6.6673 | Yes | Yes | Active | 68 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2258 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 1.717 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||
|
CLP-134-02-L-D
Samtec Inc
|
$7.4384 | Yes | Yes | Active | 68 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.23 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 1.717 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||
|
CLP-134-02-L-D-BE
Samtec Inc
|
$7.7718 | Yes | Active | 68 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.74 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 1.717 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||
|
CLP-134-02-L-D-PA
Samtec Inc
|
$7.8161 | Yes | Active | 68 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.23 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 1.717 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||
|
CLP-134-02-L-D-P
Samtec Inc
|
$7.8161 | Yes | Active | 68 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.23 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 1.717 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||
|
CLP-134-02-L-D-A-K
Samtec Inc
|
$8.0202 | Yes | Yes | Active | 68 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2258 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 1.717 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||
|
CLP-134-02-L-DH-TR
Samtec Inc
|
$8.2240 | Yes | Active | 68 | 1 | 1.27 mm | 2 | 10 mΩ | 1.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | E.L.P., LOW PROFILE, TIGER CLAW CONTACT | NO | 1.112 N | .556 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9878 mm | 10u inch | SURFACE MOUNT | 0.135 inch | 0.12 inch | 1.717 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||
|
CLP-134-02-L-D-BE-A
Samtec Inc
|
$8.6375 | Yes | Yes | Active | 68 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2258 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.09 inch | 1.717 inch | SAMTEC INC | compliant |