Filter Your Search
1 - 4 of 4 results
|
CLP-117-02-F-DH-TR
Samtec Inc
|
$4.2747 | Yes | Yes | Active | 34 | 2 | 1.27 mm | 2 | 4.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | E.L.P., LOW PROFILE, TIGER CLAW CONTACT | NO | 1.112 N | NO | NO | e3 | NO | UL | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9878 mm | 3u inch | SURFACE MOUNT | 0.135 inch | 0.12 inch | 0.867 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||
|
CLP-117-02-F-DH-A
Samtec Inc
|
$4.4685 | Yes | Yes | Active | 34 | 2 | 1.27 mm | 2 | 3.4 A | FEMALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9878 mm | SURFACE MOUNT | 0.135 inch | 0.12 inch | 0.867 inch | SAMTEC INC | compliant | ||||||||||||||||
|
CLP-117-02-F-DH-A-TR
Samtec Inc
|
$4.5495 | Yes | Active | BOARD CONNECTOR | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CLP-117-02-F-DH
Samtec Inc
|
$5.3038 | Yes | Yes | Active | 34 | 2 | 1.27 mm | 2 | 10 mΩ | 1.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, E.L.P. | NO | 1.112 N | .556 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9878 mm | FLASH inch | SURFACE MOUNT | 0.135 inch | 0.12 inch | 0.867 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 |