Parametric results for: CLP-111-02-G-D under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 26 results

|
-
-
Manufacturer Part Number: clp11102gd
Select parts from the table below to compare.
Compare
Compare
CLP-111-02-G-D-PA
Samtec Inc
$2.7010 Yes Yes Active 22 2 1.27 mm 2 3.4 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.23 mm 10u inch SURFACE MOUNT 0.12 inch 0.09 inch 0.567 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
CLP-111-02-G-D-K-TR
Samtec Inc
$3.1200 Yes Active 22 2 1.27 mm 2 10 mΩ 1.8 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR E.L.P., LOW PROFILE, TIGER CLAW NO 1.112 N .556 N NO NO e4 NO UL -65 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.7338 mm 10u inch SURFACE MOUNT 0.12 inch 0.09 inch 0.567 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC EAR99 8536.69.40.40
CLP-111-02-G-D-BE-K-TR
Samtec Inc
$3.4136 Yes Active 22 2 1.27 mm 2 10 mΩ 1.8 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW NO 1.112 N .556 N NO NO e4 NO UL -65 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.7338 mm 10u inch SURFACE MOUNT 0.12 inch 0.09 inch 0.567 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC EAR99 8536.69.40.40
CLP-111-02-G-D-P-TR
Samtec Inc
$3.4470 Yes Yes Active 22 2 1.27 mm 2 4.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P., LOW PROFILE, TIGER CLAW NO 1.112 N NO NO e4 NO UL SOCKET GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 20u inch SURFACE MOUNT 0.12 inch 0.09 inch 0.567 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC EAR99 8536.69.40.40
CLP-111-02-G-D-BE-P-TR
Samtec Inc
$3.5088 Yes Active 22 2 1.27 mm 2 10 mΩ 1.8 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW NO 1.112 N .556 N NO NO e4 NO UL -65 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.7338 mm 10u inch SURFACE MOUNT 0.12 inch 0.09 inch 0.567 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC EAR99 8536.69.40.40
CLP-111-02-G-D-TR
Samtec Inc
$3.5317 Yes Active 22 2 1.27 mm 2 3.4 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.23 mm 10u inch SURFACE MOUNT 0.12 inch 0.09 inch 0.567 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
CLP-111-02-G-D-BE-A-K-TR
Samtec Inc
$3.6884 Yes Yes Active 22 2 1.27 mm 2 4.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR BOTTOM ENTRY, LOW PROFILE NO NO NO e4 NO UL 94V-0 Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 20u inch SURFACE MOUNT 0.12 inch 0.09 inch 0.567 inch SAMTEC INC compliant EAR99 8536.69.40.40
CLP-111-02-G-D
Samtec Inc
$3.7686 Yes Yes Active 22 2 1.27 mm 2 3.4 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.23 mm 10u inch SURFACE MOUNT 0.12 inch 0.09 inch 0.567 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
CLP-111-02-G-D-BE
Samtec Inc
$3.9012 Yes Active 22 2 1.27 mm 2 3.4 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.74 mm 10u inch SURFACE MOUNT 0.12 inch 0.09 inch 0.567 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
CLP-111-02-G-D-K
Samtec Inc
$4.4064 Yes Yes Active 22 2 1.27 mm 2 3.4 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.23 mm 10u inch SURFACE MOUNT 0.12 inch 0.09 inch 0.567 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC