Parametric results for: CLP-102-02-L-D under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
Manufacturer Part Number: clp10202ld
Select parts from the table below to compare.
Compare
Compare
CLP-102-02-L-D-TR
Samtec Inc
$1.0187 Yes Yes Active 4 2 1.27 mm 2 3.4 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.23 mm 10u inch SURFACE MOUNT 0.12 inch 0.09 inch 0.117 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
CLP-102-02-L-D
Samtec Inc
$1.0203 Yes Yes Active 4 2 1.27 mm 2 3.4 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.23 mm 10u inch SURFACE MOUNT 0.12 inch 0.09 inch 0.117 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
CLP-102-02-L-D-BE
Samtec Inc
$1.1026 Yes Active 4 2 1.27 mm 2 3.4 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.74 mm 10u inch SURFACE MOUNT 0.12 inch 0.09 inch 0.117 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
CLP-102-02-L-D-BE-TR
Samtec Inc
$1.1201 Yes Active 4 2 1.27 mm 2 10 mΩ 1.8 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW NO 1.112 N .556 N NO NO e3 NO UL -65 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.7338 mm 10u inch SURFACE MOUNT 0.12 inch 0.09 inch 0.117 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC EAR99 8536.69.40.40
CLP-102-02-L-DH-TR
Samtec Inc
$1.3785 Yes Active 4 1 1.27 mm 2 10 mΩ 1.8 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR E.L.P., LOW PROFILE, TIGER CLAW CONTACT NO 1.112 N .556 N NO NO e3 NO UL -65 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.9878 mm 10u inch SURFACE MOUNT 0.135 inch 0.12 inch 0.117 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
CLP-102-02-L-DH
Samtec Inc
$1.4022 Yes Yes Active 4 2 1.27 mm 2 4.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR LOW PROFILE, E.L.P. NO 1.112 N NO NO e3 NO UL SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.9878 mm 10u inch SURFACE MOUNT 0.135 inch 0.12 inch 0.117 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
CLP-102-02-L-D-K-TR
Samtec Inc
Check for Price Yes Active 4 2 1.27 mm 4.2 A FEMALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 SOCKET Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC
CLP-102-02-L-D-BE-K
Samtec Inc
Check for Price Yes Active 4 2 1.27 mm 4.2 A FEMALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 SOCKET MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
CLP-102-02-L-D-FR
Samtec Inc
Check for Price Yes Active 4 2 1.27 mm 2 3.4 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.23 mm 10u inch SURFACE MOUNT 0.12 inch 0.09 inch 0.117 inch SAMTEC INC compliant SAMTEC
CLP-102-02-L-D-K
Samtec Inc
Check for Price Active 4 2 1.27 mm 2 3.4 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.23 mm 10u inch SURFACE MOUNT 0.12 inch 0.09 inch 0.117 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC