Filter Your Search
1 - 2 of 2 results
|
CLM4121M
Calogic Inc
|
Check for Price | No | Obsolete | 30 mV | 180 MHz | 2000 V/us | 7 µA | 10 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 7 µA | -20 V | 140 mA | 1500 V/us | 20 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.13 mm | 5.27 mm | 5.3 mm | CALOGIC LLC | SOIC | PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.90.00.00 | ||||
|
CLM4121M
Sipex Corporation
|
Check for Price | No | Obsolete | 30 mV | 180 MHz | 4000 V/us | 10 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 7 µA | -20 V | 1500 V/us | 20 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | SIPEX CORP | unknown | EAR99 | 8542.33.00.01 |