Filter Your Search
1 - 1 of 1 results
|
CLM2815AAT-5.0
Calogic Inc
|
Check for Price | Obsolete | 7 V | 5.5 V | 5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G2 | Not Qualified | 125 °C | -45 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.04 mm | 10.287 mm | 4.5974 mm | CALOGIC LLC | D2PAK | PLASTIC, TO-263, D2PAK-3 | 4 | unknown | EAR99 | 8542.90.00.00 | Fixed,Positive,Single Output,Ldo |