Parametric results for: CLM-150-02-F-D under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 23 results

|
-
-
-
-
Manufacturer Part Number: clm15002fd
Select parts from the table below to compare.
Compare
Compare
CLM-150-02-F-D-PA-TR
Samtec Inc
$7.0270 Yes Yes Active 100 2 1 mm 2 15 mΩ 1.5 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (3) STRAIGHT BOARD CONNECTOR LOW PROFILE NO .417 N .2085 N NO NO e3 NO UL 94V-0 -65 °C 125 °C POSITIONING PIN PLUG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch NO ONE GENERAL PURPOSE RECTANGULAR 3.175 mm FLASH inch SURFACE MOUNT 0.1 inch 0.084 inch 1.985 inch SAMTEC INC compliant EAR99 8536.69.40.40
CLM-150-02-F-D-A-K-TR
Samtec Inc
$7.2366 Yes Yes Active 100 2 1 mm FEMALE BOARD GOLD FLASH (3) STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant
CLM-150-02-F-D-A
Samtec Inc
$8.9079 Yes Yes Active 100 2 1 mm FEMALE BOARD GOLD FLASH (3) STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC
CLM-150-02-F-D-BE-K
Samtec Inc
$9.6313 Yes Yes Active 100 2 1 mm 2 15 mΩ 1.5 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (3) STRAIGHT BOARD CONNECTOR BOTTOM ENTRY, LOW PROFILE NO .417 N .2085 N NO NO e3 NO UL 94V-0 -65 °C 125 °C PLUG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch NO ONE GENERAL PURPOSE RECTANGULAR 3.175 mm FLASH inch SURFACE MOUNT 0.1 inch 0.084 inch 1.985 inch SAMTEC INC compliant EAR99 8536.69.40.40
CLM-150-02-F-D-TR
Samtec Inc
$9.7124 Yes Yes Active 100 2 1 mm 2 15 mΩ 1.5 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (3) STRAIGHT BOARD CONNECTOR LOW PROFILE NO .417 N .2085 N NO NO e3 NO UL 94V-0 -65 °C 125 °C PLUG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch NO ONE GENERAL PURPOSE RECTANGULAR 3.175 mm FLASH inch SURFACE MOUNT 0.1 inch 0.084 inch 1.985 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC ROHS COMPLIANT
CLM-150-02-F-D-BE-PA
Samtec Inc
$9.7241 Yes Yes Active 100 2 1 mm 2 15 mΩ 1.5 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (3) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR BOTTOM ENTRY, LOW PROFILE NO .417 N .2085 N NO NO e3 NO UL 94V-0 -65 °C 125 °C POSITIONING PIN PLUG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch NO ONE GENERAL PURPOSE RECTANGULAR 3.175 mm FLASH inch SURFACE MOUNT 0.1 inch 0.084 inch 1.985 inch SAMTEC INC compliant EAR99 8536.69.40.40
CLM-150-02-F-D-P
Samtec Inc
$9.8253 Yes Active 100 2 990.6 µm 2 15 mΩ 1.5 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (3) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR PICK & PLACE PAD NO .417 N .2085 N e3 UL -65 °C 125 °C PLUG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch NO ONE RECTANGULAR 3.175 mm FLASH inch SURFACE MOUNT 0.1 inch 0.084 inch 1.985 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC ROHS COMPLIANT
CLM-150-02-F-D-K-TR
Samtec Inc
$9.8546 Yes Yes Active 100 2 1 mm 2 15 mΩ 1.5 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (3) STRAIGHT BOARD CONNECTOR LOW PROFILE NO .417 N .2085 N NO NO e3 NO UL 94V-0 -65 °C 125 °C PLUG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch NO ONE GENERAL PURPOSE RECTANGULAR 3.175 mm FLASH inch SURFACE MOUNT 0.1 inch 0.084 inch 1.985 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
CLM-150-02-F-D
Samtec Inc
$10.3947 Yes Yes Active 100 2 1 mm 2 15 mΩ 1.5 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (3) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW PROFILE NO .417 N .2085 N NO NO e3 NO UL 94V-0 -65 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.175 mm FLASH inch SURFACE MOUNT 0.1 inch 0.084 inch 1.985 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC ROHS COMPLIANT
CLM-150-02-F-D-BE
Samtec Inc
$10.7725 Yes Yes Active 100 2 1 mm 2 15 mΩ 1.5 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (3) STRAIGHT BOARD CONNECTOR BOTTOM ENTRY, LOW PROFILE NO .417 N .2085 N NO NO e3 NO UL 94V-0 -65 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.175 mm FLASH inch SURFACE MOUNT 0.1 inch 0.084 inch 1.985 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC ROHS COMPLIANT