Filter Your Search
1 - 10 of 17 results
|
CLM-124-02-F-D-BE
Samtec Inc
|
$5.9840 | Yes | Yes | Active | 48 | 2 | 1 mm | 2 | 15 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, LOW PROFILE | NO | .417 N | .2085 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.1 inch | 0.084 inch | 0.962 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
CLM-124-02-F-D
Samtec Inc
|
$6.4807 | Yes | Yes | Active | 48 | 2 | 1 mm | 2 | 15 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | .417 N | .2085 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.1 inch | 0.084 inch | 0.962 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
CLM-124-02-F-D-A
Samtec Inc
|
$6.5651 | Yes | Yes | Active | 48 | 2 | 1 mm | FEMALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||
|
CLM-124-02-F-D-K
Samtec Inc
|
$6.8093 | Yes | Yes | Active | 48 | 2 | 1 mm | 2 | 15 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | .417 N | .2085 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.1 inch | 0.084 inch | 0.962 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
CLM-124-02-F-D-P
Samtec Inc
|
$6.9483 | Yes | Yes | Active | 48 | 2 | 1 mm | 2 | 15 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | .417 N | .2085 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.1 inch | 0.084 inch | 0.962 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
CLM-124-02-F-D-PA
Samtec Inc
|
$6.9483 | Yes | Yes | Active | 48 | 2 | 1 mm | 2 | 15 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | .417 N | .2085 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | POSITIONING PIN | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.1 inch | 0.084 inch | 0.962 inch | SAMTEC INC | compliant | SAMTEC | ||||||
|
CLM-124-02-F-D-BE-A
Samtec Inc
|
$7.1836 | Yes | Yes | Active | 48 | 2 | 1 mm | FEMALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||
|
CLM-124-02-F-D-BE-P-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 48 | 2 | 1 mm | 2 | 15 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, LOW PROFILE | NO | .417 N | .2085 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.1 inch | 0.084 inch | 0.962 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
CLM-124-02-F-D-BE-PA-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 48 | 2 | 1 mm | 2 | 15 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, LOW PROFILE | NO | .417 N | .2085 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | POSITIONING PIN | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.1 inch | 0.084 inch | 0.962 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
CLM-124-02-F-D-BE-K
Samtec Inc
|
Check for Price | Yes | Yes | Active | 48 | 2 | 1 mm | 2 | 15 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, LOW PROFILE | NO | .417 N | .2085 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.1 inch | 0.084 inch | 0.962 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |