Filter Your Search
1 - 10 of 11 results
|
CLM-114-02-FM-D-PA
Samtec Inc
|
$2.3920 | Yes | Yes | Active | 28 | 2 | 1 mm | FEMALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
CLM-114-02-FM-D-TR
Samtec Inc
|
$3.9611 | Yes | Yes | Active | 28 | 2 | 1 mm | FEMALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||
|
CLM-114-02-FM-D-PA-TR
Samtec Inc
|
$4.2183 | Yes | Yes | Active | 28 | 2 | 1 mm | FEMALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||
|
CLM-114-02-FM-D
Samtec Inc
|
$4.7955 | Yes | Yes | Active | 28 | 2 | 1 mm | FEMALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
CLM-114-02-FM-D-K
Samtec Inc
|
Check for Price | Yes | Yes | Active | 28 | 2 | 1 mm | FEMALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||
|
CLM-114-02-FM-D-K-TR
Samtec Inc
|
Check for Price | Active | 28 | 2 | 1 mm | 2 | 15 mΩ | 2.9 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 820VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2 mm | 3u inch | SURFACE MOUNT | 0.1 inch | 0.089 inch | 0.564 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||
|
CLM-114-02-FM-D-A
Samtec Inc
|
Check for Price | Yes | Yes | Active | 28 | 2 | 1 mm | FEMALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||
|
CLM-114-02-FM-D-A-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 28 | 2 | 1 mm | FEMALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||
|
CLM-114-02-FM-D-BE
Samtec Inc
|
Check for Price | Active | 28 | 2 | 1 mm | 2 | 15 mΩ | 3.1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 820VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | SOCKET | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.202 mm | 3u inch | SURFACE MOUNT | 0.1 inch | 0.088 inch | 0.5585 inch | SAMTEC INC | compliant | ||||||||||||||
|
CLM-114-02-FM-D-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 28 | 2 | 1 mm | FEMALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC |