Filter Your Search
1 - 10 of 31 results
|
CLM-112-02-F-D-BE-TR
Samtec Inc
|
$3.5282 | Yes | Yes | Active | 24 | 2 | 1 mm | 2 | 15 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, LOW PROFILE | NO | .417 N | .2085 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.1 inch | 0.084 inch | 0.489 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
CLM-112-02-F-D-TR
Samtec Inc
|
$3.6057 | Yes | Yes | Active | 24 | 2 | 1 mm | 2 | 15 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | .417 N | .2085 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.1 inch | 0.084 inch | 0.489 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT | ||||
|
CLM-112-02-F-D-PA-TR
Samtec Inc
|
$3.6551 | Yes | Yes | Active | 24 | 2 | 1 mm | 2 | 15 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | .417 N | .2085 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | POSITIONING PIN | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.1 inch | 0.084 inch | 0.489 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
CLM-112-02-F-D-P-TR
Samtec Inc
|
$3.6551 | Yes | Yes | Active | 24 | 2 | 1 mm | 2 | 15 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | .417 N | .2085 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.1 inch | 0.084 inch | 0.489 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
CLM-112-02-F-D-K-TR
Samtec Inc
|
$3.6722 | Yes | Yes | Active | 24 | 2 | 1 mm | 2 | 15 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER CLAW CONTACT | NO | .417 N | .2085 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.1 inch | 0.084 inch | 0.489 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT | ||||
|
CLM-112-02-F-D-A-TR
Samtec Inc
|
$3.9499 | Yes | Yes | Active | 24 | 2 | 1 mm | FEMALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||
|
CLM-112-02-F-D-A-P-TR
Samtec Inc
|
$3.9759 | Yes | Yes | Active | 24 | 2 | 1 mm | FEMALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||
|
CLM-112-02-F-D-BE-K-TR
Samtec Inc
|
$4.1176 | Yes | Yes | Active | 24 | 2 | 1 mm | 2 | 15 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, LOW PROFILE | NO | .417 N | .2085 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.1 inch | 0.084 inch | 0.489 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
CLM-112-02-F-D-K
Samtec Inc
|
$4.2973 | Yes | Active | 24 | 2 | 990.6 µm | 2 | 15 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLYIMIDE PICK & PLACE PAD | NO | .417 N | .2085 N | e3 | UL | -65 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | RECTANGULAR | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.1 inch | 0.084 inch | 0.489 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT | ||||||||||
|
CLM-112-02-F-D-BE
Samtec Inc
|
$4.4156 | Yes | Yes | Active | 24 | 2 | 1 mm | 2 | 15 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY, LOW PROFILE | NO | .417 N | .2085 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.1 inch | 0.084 inch | 0.489 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT |