Parametric results for: CLLSH1-40 under Rectifier Diodes

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: cllsh140
Select parts from the table below to compare.
Compare
Compare
CLLSH1-40LEADFREE
Central Semiconductor Corp
Check for Price Yes Obsolete 1 A 1.2 W SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 1 Not Qualified O-LELF-R2 e3 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END CENTRAL SEMICONDUCTOR CORP MELF O-LELF-R2 2 unknown EAR99 8541.10.00.80
CLLSH1-40TR13
Central Semiconductor Corp
Check for Price Obsolete 1 A SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 1 Not Qualified O-LELF-R2 e0 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END CENTRAL SEMICONDUCTOR CORP MELF O-LELF-R2 2 unknown EAR99 8541.10.00.80
CLLSH1-40TRLEADFREE
Central Semiconductor Corp
Check for Price Yes Obsolete 1 A SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 1 Not Qualified O-LELF-R2 e3 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END CENTRAL SEMICONDUCTOR CORP MELF O-LELF-R2 2 unknown EAR99 8541.10.00.80
CLLSH1-40BK
Central Semiconductor Corp
Check for Price Obsolete 1 A SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 1 Not Qualified O-LELF-R2 e0 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END CENTRAL SEMICONDUCTOR CORP MELF O-LELF-R2 2 unknown EAR99 8541.10.00.80
CLLSH1-40BKLEADFREE
Central Semiconductor Corp
Check for Price Yes Obsolete 1 A SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 1 Not Qualified O-LELF-R2 e3 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END CENTRAL SEMICONDUCTOR CORP MELF O-LELF-R2 2 unknown EAR99 8541.10.00.80
CLLSH1-40TR
Central Semiconductor Corp
Check for Price Obsolete 1 A SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 1 Not Qualified O-LELF-R2 e0 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END CENTRAL SEMICONDUCTOR CORP MELF O-LELF-R2 2 unknown EAR99 8541.10.00.80
CLLSH1-40
Central Semiconductor Corp
Check for Price Obsolete 1 A 500 mV 1.2 W SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 30 A 1 Not Qualified O-LELF-R2 e0 ISOLATED 2 GLASS ROUND SMALL OUTLINE TIN LEAD WRAP AROUND DUAL CENTRAL SEMICONDUCTOR CORP MELF O-LELF-R2 2 compliant EAR99 8541.10.00.80