Filter Your Search
1 - 4 of 4 results
|
CLLR1-04TR
Central Semiconductor Corp
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | HIGH RELIABILITY | Not Qualified | O-PELF-R2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | MELF | LEADLESS, PLASTIC, MELF-2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||
|
CLLR1-04TR13
Central Semiconductor Corp
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | HIGH RELIABILITY | Not Qualified | O-PELF-R2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | MELF | LEADLESS, PLASTIC, MELF-2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||
|
CLLR1-04BK
Central Semiconductor Corp
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | HIGH RELIABILITY | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | MELF | LEADLESS, MELF-2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
CLLR1-04
Central Semiconductor Corp
|
Check for Price | Obsolete | 1 A | 1.1 V | 1.2 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-PELF-R2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | MELF | LEADLESS, PLASTIC, MELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 |