Parametric results for: CLL5264D under Zener Diodes

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: cll5264d
Select parts from the table below to compare.
Compare
Compare
CLL5264DTR13
Central Semiconductor Corp
Check for Price No No Active 2.1 mA 500 mW 60 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 170 Ω 1 % O-LELF-R2 e0 200 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END CENTRAL SEMICONDUCTOR CORP O-LELF-R2 not_compliant EAR99 8541.10.00.50
CLL5264DTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 1.25 V 2.1 mA 100 nA 500 mW 60 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 170 Ω 1.4 kΩ 46 V 58.2 mV/°C 1 % O-LELF-R2 e0 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END CENTRAL SEMICONDUCTOR CORP SOD-80, 2 PIN not_compliant EAR99 8541.10.00.50
CLL5264DBKTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 2.1 mA 500 mW 60 V ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 170 Ω 1 % O-LELF-R2 e0 200 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
CLL5264DPBFREE
Central Semiconductor Corp
Check for Price Yes Active 1.25 V 2.1 mA 100 nA 500 mW 60 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 170 Ω 1.4 kΩ 46 V 58.2 mV/°C 1 % O-LELF-R2 e3 1 200 °C -65 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM Matte Tin (Sn) - with Nickel (Ni) barrier WRAP AROUND END CENTRAL SEMICONDUCTOR CORP O-LELF-R2 compliant EAR99 8541.10.00.50
CLL5264DTRTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 2.1 mA 500 mW 60 V ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 170 Ω 1 % O-LELF-R2 e0 200 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
CLL5264DBKPBFREE
Central Semiconductor Corp
Check for Price Yes Active 2.1 mA 500 mW 60 V ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 170 Ω 1 % O-LELF-R2 e3 200 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
CLL5264DBK
Central Semiconductor Corp
Check for Price No No Active 2.1 mA 500 mW 60 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 170 Ω 1 % O-LELF-R2 e0 200 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END CENTRAL SEMICONDUCTOR CORP O-LELF-R2 not_compliant EAR99 8541.10.00.50
CLL5264DTR
Central Semiconductor Corp
Check for Price No No Active 2.1 mA 500 mW 60 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 170 Ω 1 % O-LELF-R2 e0 200 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END CENTRAL SEMICONDUCTOR CORP O-LELF-R2 not_compliant EAR99 8541.10.00.50
CLL5264DTRPBFREE
Central Semiconductor Corp
Check for Price Yes Active 2.1 mA 500 mW 60 V ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 170 Ω 1 % O-LELF-R2 200 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
CLL5264D
Central Semiconductor Corp
Check for Price No No Active 2.1 mA 500 mW 60 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 170 Ω 1 % Not Qualified O-LELF-R2 e0 200 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END CENTRAL SEMICONDUCTOR CORP SOD-80, 2 PIN not_compliant EAR99 8541.10.00.50 SOD 2 SOD-80