Parametric results for: CLL5234BPBFREE under Zener Diodes

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cll5234bpbfree
Select parts from the table below to compare.
Compare
Compare
CLL5234BPBFREE
Central Semiconductor Corp
Check for Price Yes Obsolete 1.25 V 20 mA 5 µA 500 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 7 Ω 1 kΩ 4 V 2.79 mV/°C 5 % O-LELF-R2 e3 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Matte Tin (Sn) - with Nickel (Ni) barrier WRAP AROUND END CENTRAL SEMICONDUCTOR CORP SOD-80, 2 PIN compliant EAR99 8541.10.00.50