Filter Your Search
1 - 10 of 11 results
|
CLL5221BTR
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 20 mA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 30 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | O-LELF-R2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
CLL5221BBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 20 mA | 500 mW | 2.4 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 30 Ω | 5 % | 200 °C | ISOLATED | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
CLL5221BTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1.25 V | 20 mA | 100 µA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 30 Ω | 1.2 kΩ | 1 V | -2.04 mV/°C | 5 % | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | SOD-80, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
CLL5221BTR13
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 20 mA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 30 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | O-LELF-R2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
CLL5221BBK
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 20 mA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 30 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | O-LELF-R2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
CLL5221BBKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 20 mA | 500 mW | 2.4 V | ZENER DIODE | SINGLE | YES | 1 | 30 Ω | 5 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
CLL5221BTRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 20 mA | 500 mW | 2.4 V | ZENER DIODE | SINGLE | YES | 1 | 30 Ω | 5 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
CLL5221B
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 20 mA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 30 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | SOD-80, 2 PIN | unknown | EAR99 | 8541.10.00.50 | SOD | 2 | SOD-80 | ||||||||
|
CLL5221BTR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | Not Qualified | O-LELF-R2 | e3 | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
CLL5221BTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 20 mA | 500 mW | 2.4 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 30 Ω | 5 % | 200 °C | ISOLATED | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |