Filter Your Search
1 - 10 of 23 results
|
CLL4761DTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 3.3 mA | 1 W | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 175 Ω | 1 % | O-LELF-R2 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
CLL4761ATIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 3.3 mA | 5 µA | 1 W | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 175 Ω | 2 kΩ | 56 V | 5 % | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | 2018-04-26 | ||||||||
|
CLL4761ATR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 3.3 mA | 5 µA | 1 W | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 kΩ | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | |||||||
|
CLL4761DTR
Central Semiconductor Corp
|
Check for Price | No | Active | 3.3 mA | 1 W | 75 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 175 Ω | 1 % | 200 °C | ISOLATED | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
CLL4761CBK
Central Semiconductor Corp
|
Check for Price | No | Active | 3.3 mA | 1 W | 75 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 175 Ω | 2 % | 200 °C | ISOLATED | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
CLL4761C
Central Semiconductor Corp
|
Check for Price | No | Active | 3.3 mA | 1 W | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 175 Ω | 2 % | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | MELF-2 | MELF | 2 | |||||||||
|
CLL4761ATR13
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 3.3 mA | 5 µA | 1 W | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 kΩ | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | ||||||||
|
CLL4761D
Central Semiconductor Corp
|
Check for Price | No | Active | 3.3 mA | 1 W | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 175 Ω | 1 % | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | MELF-2 | MELF | 2 | |||||||||
|
CLL4761CTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | ZENER DIODE | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-04-26 | ||||||||||||||||||||||||||||||||
|
CLL4761ATR
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 3.3 mA | 5 µA | 1 W | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 175 Ω | 2 kΩ | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 |