Filter Your Search
1 - 2 of 2 results
|
CLL4743ATR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 19 mA | 5 µA | 1 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 700 Ω | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||
|
CLL4743ATR13
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 19 mA | 5 µA | 1 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 700 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | O-LELF-R2 | not_compliant | EAR99 | 8541.10.00.50 |