Parametric results for: CLF7045T-221M-D under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: clf7045t221md
Select parts from the table below to compare.
Compare
Compare
CLF7045T-221M-D
TDK Corporation
$0.6021 Yes End Of Life GENERAL PURPOSE INDUCTOR 220 µH 660 mΩ 20 % YES 100 kHz 520 mA FERRITE POWER INDUCTOR 1 YES DCR MEASURED AT 20% TOLERANCE AEC-Q200 150 °C -40 °C 2 TR, 13 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 4.5 mm 7.2 mm 6.9 mm TDK CORP compliant EAR99 8504.50.80.00