Filter Your Search
1 - 1 of 1 results
|
CLF6045NIT-100M-D
TDK Corporation
|
Check for Price Buy | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 35 mΩ | 20 % | YES | 100 kHz | 2.6 A | Ferrite | 2524 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER PLASTIC, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 6.3 mm | 6 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |