Filter Your Search
1 - 1 of 1 results
|
CLF1218562R1%100PPM/KKB16
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 562 Ω | 1 % | 1 W | 1218 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 750 µm | 3.3 mm | 4.8 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | 8533.21.00.30 |