Filter Your Search
1 - 10 of 10 results
|
CLC453ALC
Texas Instruments
|
Check for Price | Obsolete | 35 mV | 70 MHz | 460 V/us | 25 µA | 4 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 25 µA | -7 V | 50 mA | 300 V/us | 7 V | X-XUUC-N | 85 °C | -40 °C | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE | , | 5 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
CLC453AJE
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 35 mV | 70 MHz | 460 V/us | 25 µA | 4 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 18 µA | -7 V | 50 mA | 300 V/us | 7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | ||
|
CLC453AJM5
Texas Instruments
|
Check for Price | Obsolete | 35 mV | 70 MHz | 460 V/us | 25 µA | 4 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 25 µA | -7 V | 50 mA | 300 V/us | 7 V | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | YES | GULL WING | DUAL | TEXAS INSTRUMENTS INC | SOT-23 | , | 5 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
CLC453AJP
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 35 mV | 70 MHz | 460 V/us | 25 µA | 4 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 18 µA | -7 V | 50 mA | 300 V/us | 7 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||
|
CLC453AJM5X
Texas Instruments
|
Check for Price | Obsolete | 35 mV | 70 MHz | 460 V/us | 25 µA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -7 V | 50 mA | 300 V/us | 7 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.42 mm | 1.65 mm | 2.92 mm | NATIONAL SEMICONDUCTOR CORP | LSSOP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
CLC453AJE-TR13
Texas Instruments
|
Check for Price | Obsolete | 35 mV | 70 MHz | 460 V/us | 25 µA | 4 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -7 V | 50 mA | 300 V/us | 7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
CLC453ALC
National Semiconductor Corporation
|
Check for Price | Obsolete | 35 mV | 70 MHz | 460 V/us | 25 µA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -7 V | 50 mA | 300 V/us | 7 V | INDUSTRIAL | R-XUUC-N5 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | WAFER | DIE, | 5 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
CLC453AJP
Texas Instruments
|
Check for Price | Obsolete | 35 mV | 70 MHz | 460 V/us | 25 µA | 4 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 25 µA | -7 V | 50 mA | 300 V/us | 7 V | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | NO | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP | , | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
CLC453AJM5
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 35 mV | 70 MHz | 460 V/us | 25 µA | 4 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 18 µA | -7 V | 50 mA | 300 V/us | 7 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.42 mm | 1.65 mm | 2.92 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.33.00.01 | ||
|
CLC453AJE
Texas Instruments
|
Check for Price | Obsolete | 35 mV | 70 MHz | 460 V/us | 25 µA | 4 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 25 µA | -7 V | 50 mA | 300 V/us | 7 V | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | YES | GULL WING | DUAL | TEXAS INSTRUMENTS INC | SOIC | , | 8 | unknown | EAR99 | 8542.33.00.01 |