Filter Your Search
1 - 3 of 3 results
|
CLC452A8B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 mV | 540 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | YES | NO | NO | NO | -7 V | NO | NO | 7 V | MILITARY | 190000 | YES | R-GDIP-T8 | Not Qualified | e0 | 46 dB | 175 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||
|
CLC452A8B
Texas Instruments
|
Check for Price | No | Obsolete | NATIONAL SEMICONDUCTOR CORP | CERDIP-8 | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
CLC452A8B
Rochester Electronics LLC
|
Check for Price | Active | 6 mV | 540 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -7 V | 7 V | MILITARY | 190000 | R-GDIP-T8 | 46 dB | 175 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.33.00.01 |