Parametric results for: CLC425ALC under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: clc425alc
Select parts from the table below to compare.
Compare
Compare
CLC425ALC
Texas Instruments
Check for Price Obsolete 800 µV 350 V/us 20 µA 16 mA 92 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 20 µA YES (AVCL>=10) NO -7 V YES 7 V MILITARY 1900 20000 YES X-XUUC-N Not Qualified 100 dB 125 °C -55 °C UNSPECIFIED DIE OR CHIP UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER NATIONAL SEMICONDUCTOR CORP DIE , DIE OR CHIP unknown EAR99 8542.33.00.01
CLC425ALC
National Semiconductor Corporation
Check for Price Obsolete 800 µV 350 V/us 20 µA 16 mA 92 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 20 µA YES (AVCL>=10) NO -7 V YES 7 V MILITARY 1900 20000 YES X-XUUC-N Not Qualified 100 dB 125 °C -55 °C UNSPECIFIED DIE OR CHIP UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER NATIONAL SEMICONDUCTOR CORP WAFER , DIE OR CHIP unknown EAR99 8542.33.00.01
CLC425ALC
Comlinear Corporation
Check for Price Obsolete 800 µV 350 V/us 20 µA 16 mA 92 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 20 µA YES (AVCL>=10) NO -7 V YES 7 V MILITARY 1900 20000 YES X-XUUC-N Not Qualified 100 dB 125 °C -55 °C UNSPECIFIED DIE OR CHIP UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER COMLINEAR CORP DIE unknown