Filter Your Search
1 - 4 of 4 results
|
CLC425AJP
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 800 µV | 350 V/us | 20 µA | 18 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 µA | YES (AVCL>=10) | NO | -7 V | YES | 7 V | INDUSTRIAL | 1900000 | 7100 | YES | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.8171 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
CLC425AJP
Texas Instruments
|
Check for Price | Obsolete | 1 | OPERATIONAL AMPLIFIER | INDUSTRIAL | R-PDIP-T8 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | unknown | ||||||||||||||||||||||||||||||||
|
CLC425AJP
Comlinear Corporation
|
Check for Price | No | Obsolete | 800 µV | 350 V/us | 20 µA | 16 mA | 92 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 µA | YES (AVCL>=10) | NO | -7 V | YES | 7 V | INDUSTRIAL | 1900 | 20000 | YES | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | COMLINEAR CORP | DIP, DIP8,.3 | unknown | |||||||||||
|
CLC425AJP
Rochester Electronics LLC
|
Check for Price | Active | 800 µV | 350 V/us | 20 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -7 V | 7 V | INDUSTRIAL | 1900000 | R-PDIP-T8 | 100 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.8171 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.33.00.01 |