Filter Your Search
1 - 3 of 3 results
|
CLC420AWGFQML
Texas Instruments
|
Check for Price | No | Obsolete | 2 mV | 1100 V/us | 10 µA | 5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES | NO | NO | NO | -7 V | NO | NO | 7 V | MILITARY | 300000 | 400 | YES | R-GDSO-G10 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | MIL-PRF-38535 | 10 | CERAMIC, GLASS-SEALED | SOP | FL10,.24 | RECTANGULAR | SMALL OUTLINE | TRAY | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.33 mm | 6.12 mm | NATIONAL SEMICONDUCTOR CORP | SOP, FL10,.24 | unknown | EAR99 | 8542.33.00.01 | |||||
![]() |
CLC420AWGFQML
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 mV | 1100 V/us | 10 µA | 5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES | NO | NO | NO | -7 V | NO | NO | 7 V | MILITARY | 300000 | 400 | YES | R-GDSO-G10 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | MIL-PRF-38535 | 10 | CERAMIC, GLASS-SEALED | SOP | FL10,.24 | RECTANGULAR | SMALL OUTLINE | TRAY | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.33 mm | 6.12 mm | NATIONAL SEMICONDUCTOR CORP | SOP, FL10,.24 | unknown | EAR99 | 8542.33.00.01 | SOIC | 10 | |||
![]() |
CLC420AWGFQML
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 2 mV | 1100 V/us | 10 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -7 V | 7 V | MILITARY | 300000 | R-GDSO-G10 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | MIL-PRF-38535 | 10 | CERAMIC, GLASS-SEALED | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.33 mm | 6.12 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.33.00.01 | SOIC | 10 |