Filter Your Search
1 - 3 of 3 results
|
CLC409AJP
Comlinear Corporation
|
Check for Price | No | Obsolete | 4.5 mV | 1200 V/us | 22 µA | 14.2 mA | 45 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 22 µA | YES | NO | NO | NO | -7 V | NO | NO | 1000 V/us | 7 V | INDUSTRIAL | 1 | YES | R-PDIP-T8 | Not Qualified | e0 | 50 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | COMLINEAR CORP | DIP-8 | unknown | |||||||||
|
CLC409AJP
Rochester Electronics LLC
|
Check for Price | No | Active | 9.5 mV | 1200 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -7 V | 7 V | INDUSTRIAL | R-PDIP-T8 | 50 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.8171 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
CLC409AJP
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 9.5 mV | 1200 V/us | 14.2 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 22 µA | YES | NO | NO | NO | -7 V | NO | NO | 1000 V/us | 7 V | INDUSTRIAL | YES | R-PDIP-T8 | Not Qualified | e0 | 50 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.8171 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-8 | unknown |