Filter Your Search
1 - 3 of 3 results
|
CLC404AJM5X
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 2600 V/us | 12 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 22 µA | YES (AVCL>=2) | NO | -7 V | 2000 V/us | 7 V | INDUSTRIAL | YES | R-PDSO-G5 | Not Qualified | e0 | 50 dB | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.65 mm | 2.92 mm | NATIONAL SEMICONDUCTOR CORP | LSSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
CLC404AJM5X
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 mV | 2600 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -7 V | 7 V | INDUSTRIAL | R-PDSO-G5 | COMMERCIAL | e0 | 50 dB | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.65 mm | 2.92 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, SOT-23, 5 PIN | unknown | SOT-23 | 5 | |||||||||||||
|
CLC404AJM5X
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 2600 V/us | 12 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 22 µA | YES (AVCL>=2) | NO | -7 V | 2000 V/us | 7 V | INDUSTRIAL | YES | R-PDSO-G5 | Not Qualified | e0 | 50 dB | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.65 mm | 2.92 mm | NATIONAL SEMICONDUCTOR CORP | LSSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.33.00.01 | SOT-23 | 5 |