Filter Your Search
1 - 6 of 6 results
|
CLC401A8D
Rochester Electronics LLC
|
Check for Price | Active | 6 mV | 1200 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | MILITARY | 150000 | R-CDIP-T8 | 55 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 6.223 mm | 7.62 mm | 10 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
CLC401A8B
Rochester Electronics LLC
|
Check for Price | Active | 6 mV | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | MILITARY | R-GDIP-T8 | 55 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
CLC401A8B
Texas Instruments
|
Check for Price | No | Obsolete | 6 mV | 1200 V/us | 30 µA | 21 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 30 µA | YES (AVCL>=7) | NO | -7 V | 800 V/us | 7 V | MILITARY | 1 | YES | R-GDIP-T8 | Not Qualified | e0 | 55 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
CLC401A8D
Comlinear Corporation
|
Check for Price | No | Obsolete | 11 mV | 21 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 30 µA | YES (AVCL>=7) | NO | 700 V/us | 7 V | MILITARY | YES | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | COMLINEAR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
CLC401A8B
Comlinear Corporation
|
Check for Price | No | Obsolete | 6 mV | 1200 V/us | 30 µA | 21 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 30 µA | YES (AVCL>=7) | NO | -7 V | 800 V/us | 7 V | MILITARY | 1 | YES | R-GDIP-T8 | Not Qualified | e0 | 55 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | COMLINEAR CORP | DIP, DIP8,.3 | unknown | ||||||||||||
|
CLC401A8D
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 mV | 1200 V/us | 21 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 30 µA | YES (AVCL>=7) | NO | 700 V/us | 7 V | MILITARY | 150000 | YES | R-CDIP-T8 | Not Qualified | e0 | 55 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.223 mm | 7.62 mm | 10 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 |