Filter Your Search
1 - 3 of 3 results
|
CLC400AJ-QML
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 9 mV | 23 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 20 µA | YES | NO | -7 V | 430 V/us | 7 V | MILITARY | YES | R-GDIP-T8 | Not Qualified | e0 | 45 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||
|
CLC400AJ-QML
Texas Instruments
|
Check for Price | No | Obsolete | 9 mV | 23 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 20 µA | YES | NO | -7 V | 430 V/us | 7 V | MILITARY | YES | R-GDIP-T8 | Not Qualified | e0 | 45 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
CLC400AJ-QML
Rochester Electronics LLC
|
Check for Price | Active | 9 mV | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -7 V | 7 V | MILITARY | R-GDIP-T8 | 45 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.33.00.01 |