Filter Your Search
1 - 2 of 2 results
|
CLC205AI
Comlinear Corporation
|
Check for Price | No | Obsolete | 8 mV | 2400 V/us | 15 µA | 20 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | CURRENT-FEEDBACK | 15 µA | YES (AVCL>=7) | NO | -20 V | YES | 2000 V/us | 20 V | OTHER | YES | O-MBCY-W12 | Not Qualified | e0 | 60 dB | 85 °C | -25 °C | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | COMLINEAR CORP | unknown | |||||
|
CLC205AI
Texas Instruments
|
Check for Price | No | Obsolete | 11 mV | 22 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | CURRENT-FEEDBACK | 15 µA | YES (AVCL>=7) | NO | YES | 1800 V/us | 20 V | OTHER | YES | S-MQIP-T12 | Not Qualified | e0 | 85 °C | -25 °C | 12 | METAL | QIP | QUAD12,.4SQ | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | unknown | QIP, QUAD12,.4SQ | EAR99 | 8542.33.00.01 |