Filter Your Search
1 - 3 of 3 results
|
TTCLC111A8B
Twilight Technology Inc
|
Check for Price | No | Active | 17 mV | 800 MHz | 3500 V/us | 12 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 15 µA | 2300 V/us | MILITARY | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
CLC111A8B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 9 mV | 800 MHz | 3500 V/us | 15 µA | 12 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 15 µA | -7 V | 50 mA | 2700 V/us | 7 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | ||
|
CLC111A8B
Comlinear Corporation
|
Check for Price | No | Obsolete | 9 mV | 800 MHz | 3500 V/us | 15 µA | 12 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 15 µA | -7 V | 50 mA | 2700 V/us | 7 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | COMLINEAR CORP | DIP, DIP8,.3 | unknown |