Parametric results for: CLC110EB under Buffer Amplifiers

Filter Your Search

1 - 10 of 28 results

|
-
-
-
-
-
-
Manufacturer Part Number: clc110
Select parts from the table below to compare.
Compare
Compare
CLC110AIB
Rochester Electronics LLC
Check for Price Active 13 mV 730 MHz 800 V/us 50 µA 20 mA 1 BUFFER 5 V -5 V 50 µA -7 V 50 mA 500 V/us 7 V R-GDIP-T8 NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED RECTANGULAR NO THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC , unknown EAR99 8542.33.00.01
CLC110AJ-QML
National Semiconductor Corporation
Check for Price No Obsolete 400 MHz 500 V/us 50 µA 20 mA 1 BUFFER 5 V -5 V 50 µA -7 V 50 mA 450 V/us 7 V MILITARY R-GDIP-T8 Not Qualified e0 125 °C -55 °C MIL-STD-883 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP8,.3 unknown EAR99 8542.33.00.01 DIP 8
CLC110AJP
National Semiconductor Corporation
Check for Price No Obsolete 8 mV 90 MHz 800 V/us 50 µA 20 mA 1 BUFFER 5 V -5 V BIPOLAR 50 µA -7 V 50 mA 500 V/us 7 V INDUSTRIAL R-PDIP-T8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.817 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, DIP-8 unknown EAR99 8542.33.00.01 DIP 8
CLC110A8D
National Semiconductor Corporation
Check for Price No Obsolete 8 mV 90 MHz 800 V/us 50 µA 20 mA 1 BUFFER 5 V -5 V BIPOLAR 50 µA -7 V 50 mA 500 V/us 7 V MILITARY R-GDIP-T8 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 10.045 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP8,.3 unknown EAR99 8542.33.00.01 DIP 8
CLC110AIB
National Semiconductor Corporation
Check for Price No Obsolete 16 mV 730 MHz 800 V/us 50 µA 20 mA 1 BUFFER 5 V -5 V BIPOLAR 50 µA -7 V 500 V/us 7 V INDUSTRIAL R-GDIP-T8 Not Qualified e0 85 °C -40 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP8,.3 unknown EAR99 8542.33.00.01 DIP 8
CLC110AID
Comlinear Corporation
Check for Price No Obsolete 16 mV 730 MHz 800 V/us 20 mA 1 BUFFER 5 V -5 V BIPOLAR 50 µA -7 V 450 V/us 7 V INDUSTRIAL R-XDIP-T8 e0 85 °C -40 °C 8 CERAMIC DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL COMLINEAR CORP unknown EAR99 8542.33.00.01
CLC110A8D
Rochester Electronics LLC
Check for Price Active 8 mV 90 MHz 800 V/us 50 µA 1 BUFFER 5 V -5 V BIPOLAR -7 V 50 mA 7 V MILITARY R-GDIP-T8 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 10.045 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.33.00.01
CLC110ALC
National Semiconductor Corporation
Check for Price Obsolete 8 mV 90 MHz 800 V/us 50 µA 20 mA 1 BUFFER 5 V -5 V BIPOLAR 50 µA -7 V 50 mA 500 V/us 7 V INDUSTRIAL R-XUUC-N4 Not Qualified 85 °C -40 °C 4 UNSPECIFIED DIE DIE OR CHIP RECTANGULAR UNCASED CHIP YES NO LEAD UPPER NATIONAL SEMICONDUCTOR CORP DIE, DIE OR CHIP unknown EAR99 8542.33.00.01 WAFER 4
CLC110AJE-TR13
National Semiconductor Corporation
Check for Price Obsolete 8 mV 90 MHz 800 V/us 50 µA 20 mA 1 BUFFER 5 V -5 V BIPOLAR -7 V 50 mA 500 V/us 7 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NATIONAL SEMICONDUCTOR CORP SOP, unknown EAR99 8542.33.00.01 SOIC 8
CLC110AJP
Rochester Electronics LLC
Check for Price Active 8 mV 90 MHz 800 V/us 50 µA 1 BUFFER 5 V -5 V BIPOLAR -7 V 50 mA 7 V INDUSTRIAL R-PDIP-T8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.817 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.33.00.01