Filter Your Search
1 - 10 of 12 results
|
CLC020BCQ/NOPB
Texas Instruments
|
$20.2398 | Yes | Yes | Lifetime Buy | QCCJ | CONSUMER CIRCUIT | 1 | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 2A | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 4.57 mm | TEXAS INSTRUMENTS INC | QLCC | LCC-28 | 28 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
CLC020
National Semiconductor Corporation
|
Check for Price | Transferred | QCCJ | CONSUMER CIRCUIT | 1 | 5 V | 5 V | S-PQCC-J28 | Not Qualified | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 4.57 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
CLC020ACQ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | QCCJ | CONSUMER CIRCUIT | 1 | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 4.57 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CLC020BCQ
National Semiconductor Corporation
|
Check for Price | No | Transferred | QCCJ | CONSUMER CIRCUIT | 1 | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 2A | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 4.57 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, LCC-28 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
CLC020ACQ
Texas Instruments
|
Check for Price | No | Obsolete | QCCJ | CONSUMER CIRCUIT | 1 | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 4.57 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CLC020
Texas Instruments
|
Check for Price | Obsolete | QCCJ | CONSUMER CIRCUIT | 1 | 5 V | 5 V | S-PQCC-J28 | Not Qualified | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 4.57 mm | TEXAS INSTRUMENTS INC | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
CLC020BCQ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | QCCJ | CONSUMER CIRCUIT | 1 | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 2A | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 4.57 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, LCC-28 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
CLC020BCQ
Texas Instruments
|
Check for Price | No | No | Obsolete | QCCJ | CONSUMER CIRCUIT | 1 | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 2A | 70 °C | 245 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 4.57 mm | TEXAS INSTRUMENTS INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | not_compliant | 8542.39.00.01 | Texas Instruments | |||||||||||||||
|
CLC020X
Texas Instruments
|
Check for Price | Obsolete | QCCJ | CONSUMER CIRCUIT | 1 | 5 V | 5 V | S-PQCC-J28 | Not Qualified | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 4.57 mm | TEXAS INSTRUMENTS INC | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
CLC020-057A5-273H3D2-18
Citizen Electronics Co Ltd
|
Check for Price | Yes | Active | 1 | 85 °C | -30 °C | 2 | YES | CITIZEN ELECTRONICS CO LTD | unknown | 8541.40.20.00 | WARM WHITE/YELLOW | COMPLEX | 480 mA | 29.5 V | SURFACE MOUNT | COB | 1.6 mm | TRAY | ROUND | 9.8 mm |