Filter Your Search
1 - 1 of 1 results
|
CLBD143221111
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.295 µm | 1.325 µm | 50 dB | 1.7 dB | SWITCH | -40 DEGREE TEMPERATURE ALSO AVAILABLE | 50 dB | SMF-28 | 1X4 | LATCHING | 200 µs | 2.5 V | -5 °C | 70 °C | THROUGH HOLE MOUNT | NO | 8.5 mm | 53.5 mm | 38.3 mm | LASER COMPONENTS GMBH | unknown |