Parametric results for: CLB-153-11A3N-B-A under Circuit Breaker

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: clb15311a3nba
Select parts from the table below to compare.
Compare
Compare
CLB-153-11A3N-B-A
Carling Technologies
$5.5218 Yes Yes Active 250 V 32 V 15 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 2.5 kA CE; CSA; CUL; TUV; UL PANEL MOUNT 1 NO TAB 14.5 mm 43 mm 35 mm CARLING TECHNOLOGIES INC compliant Carling Technologies
CLB-153-11A3N-B-A/15
Carling Technologies
Check for Price Yes Active 250 V 32 V 15 A THERMAL CIRCUIT BREAKER PUSH TO RESET RATED BREAKING CAPACITY AT 32 VDC: 2500 A SERIES TRIP 300 A CE; TUV; UL FIRE RESISTANT 60 °C -10 °C PANEL MOUNT 1 NO QUICK CONNECT 14.5 mm 43 mm 35 mm CARLING TECHNOLOGIES INC compliant