Filter Your Search
1 - 1 of 1 results
|
CLB-043-11BNN-W-A/04
Carling Technologies
|
Check for Price | Active | 250 V | 32 V | 4 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | RATED BREAKING CAPACITY AT 32 VDC: 2500 A | SERIES TRIP | 300 A | CE; CSA; TUV; UL | FIRE RESISTANT | 60 °C | -10 °C | PANEL MOUNT | 1 | NO | NOT APPLICABLE | QUICK CONNECT | 14.5 mm | 43 mm | 35 mm | CARLING TECHNOLOGIES INC | compliant |