Filter Your Search
1 - 10 of 64 results
|
CP11CL-70.000MHZ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 70 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TAPE AND REEL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.0mm x 8.65mm x 4.7mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||
|
CN31CL-70.000MHZ
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 70 MHz | 25 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | TAPE AND REEL | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.0mm x 8.65mm x 4.7mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||
|
CN42CL-70.000MHZ
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 70 MHz | 20 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | TAPE AND REEL | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.0mm x 8.65mm x 4.7mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||
|
CP42CL-70.000MHZ
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 70 MHz | 20 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TAPE AND REEL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.0mm x 8.65mm x 4.7mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||
|
CN21CL-70.000MHZ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 70 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | TAPE AND REEL | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.0mm x 8.65mm x 4.7mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||
|
CP12CL-70.000MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 70 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TAPE AND REEL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.0mm x 8.65mm x 4.7mm | TRANSKO ELECTRONICS INC | compliant | Clock | |||
|
CP41CL-70.000MHZ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 70 MHz | 20 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TAPE AND REEL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.0mm x 8.65mm x 4.7mm | TRANSKO ELECTRONICS INC | compliant | Clock | ||||
|
CN42CL-70.000MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 70 MHz | 20 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | TAPE AND REEL | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.0mm x 8.65mm x 4.7mm | TRANSKO ELECTRONICS INC | compliant | Clock | |||
|
CN22CL-70.000MHZ
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 70 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | TAPE AND REEL | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.0mm x 8.65mm x 4.7mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||
|
CP21CL-70.000MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 70 MHz | 50 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TAPE AND REEL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.0mm x 8.65mm x 4.7mm | TRANSKO ELECTRONICS INC | compliant | Clock |