Filter Your Search
1 - 10 of 10 results
|
CL43B333KIJNNND
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 1 kV | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | SAMSUNG ELECTRO-MECHANICS | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
CL43B333KIJNNNO
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 1 kV | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 10 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | SAMSUNG ELECTRO-MECHANICS | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
CL43B333KIJNNNL
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 1 kV | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | SAMSUNG ELECTRO-MECHANICS | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
CL43B333KIJNNNS
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 1 kV | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 10 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | SAMSUNG ELECTRO-MECHANICS | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
CL43B333KIJNNNF
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 1 kV | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | SAMSUNG ELECTRO-MECHANICS | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
CL43B333KIJNNNC
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 1 kV | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | SAMSUNG ELECTRO-MECHANICS | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
CL43B333KIJNNNP
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 1 kV | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | SAMSUNG ELECTRO-MECHANICS | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
CL43B333KIJNNNE
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 1 kV | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | SAMSUNG ELECTRO-MECHANICS | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
CL43B333KIJNNNG
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 1 kV | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | SAMSUNG ELECTRO-MECHANICS | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
CL43B333KIJNNNB
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 1 kV | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | SAMSUNG ELECTRO-MECHANICS | , 1812 | compliant | EAR99 | 8532.24.00.20 |