Filter Your Search
1 - 3 of 3 results
|
CL32F107ZQJNNNE
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Active | 100 µF | 6.3 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.7 mm | 3.2 mm | 2.5 mm | SAMSUNG ELECTRO-MECHANICS | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||
|
CL32F107ZQJNNNB
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 100 µF | 6.3 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.7 mm | 3.2 mm | 2.5 mm | SAMSUNG ELECTRO-MECHANICS | , 1210 | compliant | EAR99 | |||||
|
CL32F107ZQJNNNF
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Active | 100 µF | 6.3 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.7 mm | 3.2 mm | 2.5 mm | SAMSUNG ELECTRO-MECHANICS | , 1210 | compliant | EAR99 | 8532.24.00.20 |