Parametric results for: CL321611T-220K-N under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cl321611t220kn
Select parts from the table below to compare.
Compare
Compare
CL321611T-220K-N
Chilisin Electronics Corp
Check for Price Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 22 µH 900 mΩ 10 % YES 5 mA 16 MHz FERRITE 35 1306 RF INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT TR, Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.1 mm 3.2 mm 1.6 mm CHILISIN ELECTRONICS CORP 1206 compliant EAR99 8504.50.80.00
CL321611T-220K-N
YAGEO Corporation
Check for Price Yes Yes Transferred GENERAL PURPOSE INDUCTOR 22 µH 900 mΩ 10 % YES 5 mA 16 MHz Ferrite 35 1306 RF INDUCTOR 1 NO Q IS MEASURED AT 4 MHZ e1 Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Tin/Silver/Copper (Sn/Ag/Cu) DUAL ENDED WRAPAROUND 1.1 mm 3.2 mm 1.6 mm YAGEO CORP 1306 compliant EAR99 8504.50.80.00