Filter Your Search
1 - 6 of 6 results
|
CL240D05R
Crydom Inc
|
$10.7445 | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | CRYDOM | ||||||||||||||||||
|
CL240D05RC
Crydom Inc
|
$20.0063 | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | CRYDOM | ||||||||||||||||||
|
CL240D05RCH
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 14 mA | NO | PANEL MOUNT | 2.5 kV | 3 V | 10 mA | IEC-60068-2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | COMPLEX | DC | TRIGGER OUTPUT SSR | Triac | 80 °C | -40 °C | 1 | 30.9 mm | 57.3 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 | |||
|
CL240D05RH
Crydom Inc
|
Check for Price | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||
|
CL240D05RCH
Crydom Inc
|
Check for Price | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||
|
CL240D05RC
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 14 mA | NO | PANEL MOUNT | 2.5 kV | 3 V | 10 mA | IEC-60068-2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | COMPLEX | DC | TRIGGER OUTPUT SSR | Triac | 80 °C | -40 °C | 1 | 30.9 mm | 57.3 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 |